


LTC3869IUFD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3869IUFD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3869IUFD#TRPBF |
Description | IC REG CTRLR BUCK 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3869IUFD#TRPBF Models |
Category | Frequency - Switching 250kHz ~ 780kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 95% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 28-QFN (4x5) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 114,45215 Kč | 286 130,38 Kč |
| Unit Price without VAT: | 114,45215 Kč |
|---|---|
| Unit Price with VAT: | 138,48710 Kč |





