


LTC3869IUF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3869IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3869IUF#PBF |
Description | IC REG CTRLR BUCK 28QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3869IUF#PBF Models |
Category | Frequency - Switching 250kHz ~ 780kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 95% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 28-QFN (4x4) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,62000 Kč | 195,62 Kč |
| 10 | 152,22400 Kč | 1 522,24 Kč |
| 91 | 130,06725 Kč | 11 836,12 Kč |
| 182 | 125,50544 Kč | 22 841,99 Kč |
| 273 | 123,22161 Kč | 33 639,50 Kč |
| 546 | 119,87137 Kč | 65 449,77 Kč |
| 1 001 | 117,43209 Kč | 117 549,52 Kč |
| Unit Price without VAT: | 195,62000 Kč |
|---|---|
| Unit Price with VAT: | 236,70020 Kč |


