Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x4)
Introducing Power by Linear

LTC3866IUF#PBF

DigiKey Part Number
LTC3866IUF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3866IUF#PBF
Description
IC REG CTRLR BUCK 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3866IUF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 38V
Frequency - Switching
250kHz ~ 770kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1202,84000 Kč202,84 Kč
10157,94700 Kč1 579,47 Kč
91135,06099 Kč12 290,55 Kč
182130,34797 Kč23 723,33 Kč
273127,98934 Kč34 941,09 Kč
546124,52813 Kč67 992,36 Kč
1 001122,00824 Kč122 130,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:202,84000 Kč
Unit Price with VAT:245,43640 Kč