Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP
24-TSSOP-EP
Introducing Power by Linear

LTC3866IFE#PBF

DigiKey Part Number
505-LTC3866IFE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3866IFE#PBF
Description
IC REG CTRLR BUCK 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3866IFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 38V
Frequency - Switching
250kHz ~ 770kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1232,24000 Kč232,24 Kč
10181,61200 Kč1 816,12 Kč
62159,24952 Kč9 873,47 Kč
124153,33790 Kč19 013,90 Kč
310147,09777 Kč45 600,31 Kč
558143,86263 Kč80 275,35 Kč
1 054140,91471 Kč148 524,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:232,24000 Kč
Unit Price with VAT:281,01040 Kč