


LTC3866EUF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3866EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3866EUF#PBF |
Description | IC REG CTRLR BUCK 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3866EUF#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 38V |
Manufacturer Analog Devices Inc. | Frequency - Switching 250kHz ~ 770kHz |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 24-QFN (4x4) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| 10 | 143,96600 Kč | 1 439,66 Kč |
| 91 | 122,84582 Kč | 11 178,97 Kč |
| 182 | 118,49478 Kč | 21 566,05 Kč |
| 273 | 116,31641 Kč | 31 754,38 Kč |
| 546 | 113,12161 Kč | 61 764,40 Kč |
| 1 001 | 110,79520 Kč | 110 906,00 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |



