



LTC3866EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3866EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3866EFE#PBF |
Description | IC REG CTRLR BUCK 24TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3866EFE#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 38V |
Manufacturer Analog Devices Inc. | Frequency - Switching 250kHz ~ 770kHz |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 24-TSSOP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,46000 Kč | 201,46 Kč |
| 10 | 156,87500 Kč | 1 568,75 Kč |
| 62 | 137,15516 Kč | 8 503,62 Kč |
| 124 | 131,94129 Kč | 16 360,72 Kč |
| 310 | 126,43884 Kč | 39 196,04 Kč |
| 558 | 123,58640 Kč | 68 961,21 Kč |
| 1 054 | 120,98565 Kč | 127 518,88 Kč |
| Unit Price without VAT: | 201,46000 Kč |
|---|---|
| Unit Price with VAT: | 243,76660 Kč |



