


LTC3862HUH-2#PBF | |
|---|---|
DigiKey Part Number | LTC3862HUH-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3862HUH-2#PBF |
Description | IC REG CTRLR BOOST/SEPIC 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 24-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3862HUH-2#PBF Models |
Category | Frequency - Switching 75kHz ~ 500kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Phase Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, SEPIC | Package / Case 24-WQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 24-QFN (5x5) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,36000 Kč | 264,36 Kč |
| 10 | 207,58600 Kč | 2 075,86 Kč |
| 73 | 180,85027 Kč | 13 202,07 Kč |
| 146 | 174,52500 Kč | 25 480,65 Kč |
| 292 | 169,31866 Kč | 49 441,05 Kč |
| 511 | 165,79585 Kč | 84 721,68 Kč |
| 1 022 | 162,13497 Kč | 165 701,94 Kč |
| Unit Price without VAT: | 264,36000 Kč |
|---|---|
| Unit Price with VAT: | 319,87560 Kč |




