



LTC3862EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3862EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3862EFE#PBF |
Description | IC REG CTRLR BOOST/SEPIC 24TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3862EFE#PBF Models |
Category | Frequency - Switching 75kHz ~ 500kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Phase Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, SEPIC | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 2 | Supplier Device Package 24-TSSOP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,09000 Kč | 229,09 Kč |
| 10 | 179,11300 Kč | 1 791,13 Kč |
| 62 | 157,00742 Kč | 9 734,46 Kč |
| 124 | 151,16863 Kč | 18 744,91 Kč |
| 310 | 145,00135 Kč | 44 950,42 Kč |
| 558 | 141,80461 Kč | 79 126,97 Kč |
| 1 054 | 138,89121 Kč | 146 391,34 Kč |
| Unit Price without VAT: | 229,09000 Kč |
|---|---|
| Unit Price with VAT: | 277,19890 Kč |





