Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-QFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-QFN (5x6)
Introducing Power by Linear

LTC3861IUHE#TRPBF

DigiKey Part Number
LTC3861IUHE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3861IUHE#TRPBF
Description
IC REG CTRLR BUCK 36QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-QFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC3861IUHE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
PWM Signal
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Frequency - Switching
250kHz ~ 3MHz
Duty Cycle (Max)
91.5%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-QFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500122,91314 Kč307 282,85 Kč
Manufacturers Standard Package
Unit Price without VAT:122,91314 Kč
Unit Price with VAT:148,72490 Kč