


LTC3860IUH#PBF | |
|---|---|
DigiKey Part Number | LTC3860IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3860IUH#PBF |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3860IUH#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Manufacturer Analog Devices Inc. | Frequency - Switching 250kHz ~ 1.25MHz |
Series | Duty Cycle (Max) 91.5% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type PWM Signal | Control Features Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 32-QFN (5x5) |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,46000 Kč | 201,46 Kč |
| 10 | 156,87500 Kč | 1 568,75 Kč |
| 73 | 135,83219 Kč | 9 915,75 Kč |
| 146 | 130,85397 Kč | 19 104,68 Kč |
| 292 | 126,75716 Kč | 37 013,09 Kč |
| 511 | 123,98411 Kč | 63 355,88 Kč |
| 1 022 | 121,10148 Kč | 123 765,71 Kč |
| Unit Price without VAT: | 201,46000 Kč |
|---|---|
| Unit Price with VAT: | 243,76660 Kč |





