



LTC3851AEMSE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3851AEMSE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3851AEMSE-1#PBF |
Description | IC REG CTRLR BUCK 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3851AEMSE-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 38V | |
Frequency - Switching | 235kHz ~ 750kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,16000 Kč | 121,16 Kč |
| 10 | 92,74800 Kč | 927,48 Kč |
| 37 | 83,14081 Kč | 3 076,21 Kč |
| 111 | 77,38802 Kč | 8 590,07 Kč |
| 259 | 74,01672 Kč | 19 170,33 Kč |
| 518 | 71,79695 Kč | 37 190,82 Kč |
| 1 036 | 69,97016 Kč | 72 489,09 Kč |
| 2 516 | 68,09553 Kč | 171 328,35 Kč |
| Unit Price without VAT: | 121,16000 Kč |
|---|---|
| Unit Price with VAT: | 146,60360 Kč |




