


LTC3839EUH#TRPBF | |
|---|---|
DigiKey Part Number | LTC3839EUH#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3839EUH#TRPBF |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3839EUH#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 38V |
Manufacturer Analog Devices Inc. | Frequency - Switching 200kHz ~ 2MHz |
Series | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync No |
Part Status Active | Control Features Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 32-WFQFN Exposed Pad |
Topology Buck | Supplier Device Package 32-QFN (5x5) |
Number of Outputs 2 | Base Product Number |
Output Phases 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 125,74106 Kč | 314 352,65 Kč |
| Unit Price without VAT: | 125,74106 Kč |
|---|---|
| Unit Price with VAT: | 152,14668 Kč |





