Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP-EP
10 MSOP EP Pad View
Introducing Power by Linear

LTC3824MPMSE#PBF

DigiKey Part Number
505-LTC3824MPMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3824MPMSE#PBF
Description
IC REG CTRLR BUCK 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC3824MPMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4V ~ 60V
Frequency - Switching
200kHz ~ 600kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Soft Start
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1225,52000 Kč225,52 Kč
10176,32000 Kč1 763,20 Kč
50156,62820 Kč7 831,41 Kč
100150,53470 Kč15 053,47 Kč
250144,09920 Kč36 024,80 Kč
500140,21960 Kč70 109,80 Kč
1 000137,02749 Kč137 027,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:225,52000 Kč
Unit Price with VAT:272,87920 Kč