Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP-EP
10 MSOP EP Pad View
Introducing Power by Linear

LTC3822EMSE#PBF

DigiKey Part Number
505-LTC3822EMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3822EMSE#PBF
Description
IC REG CTRLR BUCK 10MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC3822EMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.75V ~ 4.5V
Frequency - Switching
300kHz, 550kHz, 750kHz
Duty Cycle (Max)
99%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1114,02000 Kč114,02 Kč
1086,97400 Kč869,74 Kč
5076,17240 Kč3 808,62 Kč
10072,82530 Kč7 282,53 Kč
25069,29004 Kč17 322,51 Kč
50067,15916 Kč33 579,58 Kč
1 00065,40583 Kč65 405,83 Kč
2 50063,55498 Kč158 887,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,02000 Kč
Unit Price with VAT:137,96420 Kč