



LTC3822EGN-1#PBF | |
|---|---|
DigiKey Part Number | LTC3822EGN-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3822EGN-1#PBF |
Description | IC REG CTRLR BUCK 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3822EGN-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.75V ~ 4.5V | |
Frequency - Switching | 300kHz, 550kHz, 750kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 94,55400 Kč | 945,54 Kč |
| 25 | 87,34320 Kč | 2 183,58 Kč |
| 100 | 79,41230 Kč | 7 941,23 Kč |
| 300 | 74,98947 Kč | 22 496,84 Kč |
| 500 | 73,35400 Kč | 36 677,00 Kč |
| 1 000 | 71,47824 Kč | 71 478,24 Kč |
| 2 500 | 69,49817 Kč | 173 745,43 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |


