


LTC3813IG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3813IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3813IG#PBF |
Description | IC REG CTRLR BOOST 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3813IG#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 6.35V ~ 14V |
Manufacturer Analog Devices Inc. | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync Yes |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Topology Boost | Supplier Device Package 28-SSOP |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,14000 Kč | 252,14 Kč |
| 10 | 197,71000 Kč | 1 977,10 Kč |
| 47 | 176,60170 Kč | 8 300,28 Kč |
| 141 | 166,30709 Kč | 23 449,30 Kč |
| 282 | 161,26773 Kč | 45 477,50 Kč |
| 517 | 157,59820 Kč | 81 478,27 Kč |
| 1 034 | 154,09996 Kč | 159 339,36 Kč |
| Unit Price without VAT: | 252,14000 Kč |
|---|---|
| Unit Price with VAT: | 305,08940 Kč |





