


LTC3807IUDC#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3807IUDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3807IUDC#PBF |
Description | IC REG CTRLR BUCK 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3807IUDC#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 38V | |
Frequency - Switching | 50kHz ~ 900kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,87000 Kč | 189,87 Kč |
| 10 | 128,11000 Kč | 1 281,10 Kč |
| 91 | 94,84066 Kč | 8 630,50 Kč |
| 182 | 87,71835 Kč | 15 964,74 Kč |
| 273 | 84,10055 Kč | 22 959,45 Kč |
| 546 | 83,93707 Kč | 45 829,64 Kč |
| Unit Price without VAT: | 189,87000 Kč |
|---|---|
| Unit Price with VAT: | 229,74270 Kč |


