


LTC3807HUDC#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3807HUDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3807HUDC#PBF |
Description | IC REG CTRLR BUCK 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3807HUDC#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 38V | |
Frequency - Switching | 50kHz ~ 900kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,24000 Kč | 205,24 Kč |
| 10 | 139,07700 Kč | 1 390,77 Kč |
| 91 | 103,47813 Kč | 9 416,51 Kč |
| 182 | 95,86192 Kč | 17 446,87 Kč |
| 273 | 93,14586 Kč | 25 428,82 Kč |
| Unit Price without VAT: | 205,24000 Kč |
|---|---|
| Unit Price with VAT: | 248,34040 Kč |


