


LTC3789IGN#PBF | |
|---|---|
DigiKey Part Number | LTC3789IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3789IGN#PBF |
Description | IC REG CTRLR BUCK-BOOST 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3789IGN#PBF Models |
Category | Frequency - Switching 200kHz ~ 640kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 90% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 28-SSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,42000 Kč | 345,42 Kč |
| 10 | 273,70900 Kč | 2 737,09 Kč |
| 49 | 245,26102 Kč | 12 017,79 Kč |
| 147 | 231,83503 Kč | 34 079,75 Kč |
| 294 | 225,26497 Kč | 66 227,90 Kč |
| 539 | 220,47978 Kč | 118 838,60 Kč |
| Unit Price without VAT: | 345,42000 Kč |
|---|---|
| Unit Price with VAT: | 417,95820 Kč |




