



LTC3786IMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3786IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3786IMSE#PBF |
Description | IC REG CTRLR MULT TOP 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3786IMSE#PBF Models |
Category | Frequency - Switching 105kHz ~ 760kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| 10 | 161,89500 Kč | 1 618,95 Kč |
| 37 | 146,35027 Kč | 5 414,96 Kč |
| 111 | 137,05450 Kč | 15 213,05 Kč |
| 259 | 131,60475 Kč | 34 085,63 Kč |
| 518 | 128,01807 Kč | 66 313,36 Kč |
| 1 036 | 125,06640 Kč | 129 568,79 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |



