505~05-08-1697~UF~24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~05-08-1697~UF~24
Introducing Power by Linear

LTC3785EUF#TRPBF

DigiKey Part Number
LTC3785EUF#TRPBFTR-ND - Tape & Reel (TR)
LTC3785EUF#TRPBFCT-ND - Cut Tape (CT)
LTC3785EUF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3785EUF#TRPBF
Description
IC REG CTRLR BUCK-BOOST 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3785EUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.7V ~ 10V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
99%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1235,55000 Kč235,55 Kč
10161,03300 Kč1 610,33 Kč
25141,61600 Kč3 540,40 Kč
100119,67140 Kč11 967,14 Kč
250112,09124 Kč28 022,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500112,09125 Kč280 228,12 Kč
Manufacturers Standard Package
Unit Price without VAT:235,55000 Kč
Unit Price with VAT:285,01550 Kč