


LTC3784MPGN#PBF | |
|---|---|
DigiKey Part Number | LTC3784MPGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3784MPGN#PBF |
Description | IC REG CTRLR BOOST 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3784MPGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 60V | |
Frequency - Switching | 105kHz ~ 760kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,19000 Kč | 694,19 Kč |
| 10 | 562,89300 Kč | 5 628,93 Kč |
| 49 | 510,81286 Kč | 25 029,83 Kč |
| 147 | 486,24224 Kč | 71 477,61 Kč |
| 294 | 474,21340 Kč | 139 418,74 Kč |
| Unit Price without VAT: | 694,19000 Kč |
|---|---|
| Unit Price with VAT: | 839,96990 Kč |



