


LTC3784IUFD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3784IUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3784IUFD#TRPBFCT-ND - Cut Tape (CT) 505-LTC3784IUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3784IUFD#TRPBF |
Description | IC REG CTRLR BOOST 28QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3784IUFD#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 60V |
Manufacturer Analog Devices Inc. | Frequency - Switching 105kHz ~ 760kHz |
Series | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 28-QFN (4x5) |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,22000 Kč | 278,22 Kč |
| 10 | 218,90400 Kč | 2 189,04 Kč |
| 25 | 204,07520 Kč | 5 101,88 Kč |
| 100 | 187,77880 Kč | 18 777,88 Kč |
| 250 | 186,97880 Kč | 46 744,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 167,40471 Kč | 418 511,77 Kč |
| Unit Price without VAT: | 278,22000 Kč |
|---|---|
| Unit Price with VAT: | 336,64620 Kč |



