Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-SSOP
Introducing Power by Linear

LTC3784EGN#PBF

DigiKey Part Number
505-LTC3784EGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3784EGN#PBF
Description
IC REG CTRLR BOOST 28SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3784EGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 60V
Frequency - Switching
105kHz ~ 760kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1242,11000 Kč242,11 Kč
10189,80100 Kč1 898,01 Kč
49169,05959 Kč8 283,92 Kč
147159,26197 Kč23 411,51 Kč
294154,46741 Kč45 413,42 Kč
539150,97679 Kč81 376,49 Kč
1 029147,85184 Kč152 139,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:242,11000 Kč
Unit Price with VAT:292,95310 Kč