


LTC3783IFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3783IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3783IFE#PBF |
Description | IC LED DRIVER CTRLR PWM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3783IFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 20kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,01000 Kč | 206,01 Kč |
| 10 | 139,74800 Kč | 1 397,48 Kč |
| 95 | 103,57989 Kč | 9 840,09 Kč |
| 190 | 96,03068 Kč | 18 245,83 Kč |
| 285 | 93,99519 Kč | 26 788,63 Kč |
| Unit Price without VAT: | 206,01000 Kč |
|---|---|
| Unit Price with VAT: | 249,27210 Kč |








