


LTC3773EUHF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3773EUHF#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3773EUHF#TRPBF |
Description | IC REG CTRLR BUCK 38QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3773EUHF#TRPBF Models |
Category | Frequency - Switching 220kHz ~ 560kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 98.5% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power Good, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 38-WFQFN Exposed Pad |
Number of Outputs 3 | Supplier Device Package 38-QFN (5x7) |
Output Phases 3 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.3V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 156,36925 Kč | 390 923,12 Kč |
| Unit Price without VAT: | 156,36925 Kč |
|---|---|
| Unit Price with VAT: | 189,20679 Kč |


