


LTC3773EG#PBF | |
|---|---|
DigiKey Part Number | LTC3773EG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3773EG#PBF |
Description | IC REG CTRLR BUCK 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3773EG#PBF Models |
Category | Frequency - Switching 220kHz ~ 560kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 98.5% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power Good, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Number of Outputs 3 | Supplier Device Package 36-SSOP |
Output Phases 3 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.3V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,22000 Kč | 261,22 Kč |
| 10 | 205,08700 Kč | 2 050,87 Kč |
| 37 | 186,08189 Kč | 6 885,03 Kč |
| 111 | 174,71090 Kč | 19 392,91 Kč |
| 259 | 168,04722 Kč | 43 524,23 Kč |
| 518 | 163,66077 Kč | 84 776,28 Kč |
| 1 036 | 160,05097 Kč | 165 812,80 Kč |
| Unit Price without VAT: | 261,22000 Kč |
|---|---|
| Unit Price with VAT: | 316,07620 Kč |


