



LTC3769MPFE#PBF | |
|---|---|
DigiKey Part Number | LTC3769MPFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3769MPFE#PBF |
Description | IC REG CTRLR BOOST/SEPIC 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3769MPFE#PBF Models |
Category | Frequency - Switching 105kHz ~ 760kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -55°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, SEPIC | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-TSSOP-EP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,17000 Kč | 563,17 Kč |
| 10 | 453,17900 Kč | 4 531,79 Kč |
| 74 | 401,12986 Kč | 29 683,61 Kč |
| 148 | 388,92554 Kč | 57 560,98 Kč |
| 296 | 378,87983 Kč | 112 148,43 Kč |
| 518 | 372,08293 Kč | 192 738,96 Kč |
| Unit Price without VAT: | 563,17000 Kč |
|---|---|
| Unit Price with VAT: | 681,43570 Kč |




