Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Introducing Power by Linear

LTC3731IUH#PBF

DigiKey Part Number
LTC3731IUH#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3731IUH#PBF
Description
IC REG CTRLR BUCK 32QFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC3731IUH#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
3
Output Phases
3
Voltage - Supply (Vcc/Vdd)
3.8V ~ 7V
Frequency - Switching
225kHz ~ 680kHz
Duty Cycle (Max)
98.5%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Phase Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1351,93000 Kč351,93 Kč
10278,93700 Kč2 789,37 Kč
73244,59507 Kč17 855,44 Kč
146236,46767 Kč34 524,28 Kč
292229,77709 Kč67 094,91 Kč
511225,25061 Kč115 103,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:351,93000 Kč
Unit Price with VAT:425,83530 Kč