


LTC3731CG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3731CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3731CG#PBF |
Description | IC REG CTRLR BUCK 36SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3731CG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 3 | |
Output Phases | 3 | |
Voltage - Supply (Vcc/Vdd) | 3.8V ~ 7V | |
Frequency - Switching | 225kHz ~ 680kHz | |
Duty Cycle (Max) | 98.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Phase Control, Power Good, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,84000 Kč | 303,84 Kč |
| 10 | 239,90200 Kč | 2 399,02 Kč |
| 37 | 218,26568 Kč | 8 075,83 Kč |
| Unit Price without VAT: | 303,84000 Kč |
|---|---|
| Unit Price with VAT: | 367,64640 Kč |



