


LTC3703EGN-5#TRPBF | |
|---|---|
DigiKey Part Number | LTC3703EGN-5#TRPBFTR-ND - Tape & Reel (TR) LTC3703EGN-5#TRPBFCT-ND - Cut Tape (CT) LTC3703EGN-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3703EGN-5#TRPBF |
Description | IC REG CTRLR BUCK 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3703EGN-5#TRPBF Models |
Category | Frequency - Switching 100kHz ~ 600kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 93% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.1V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,24000 Kč | 232,24 Kč |
| 10 | 181,61200 Kč | 1 816,12 Kč |
| 25 | 168,95840 Kč | 4 223,96 Kč |
| 100 | 155,05130 Kč | 15 505,13 Kč |
| 250 | 153,24508 Kč | 38 311,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 137,66751 Kč | 344 168,77 Kč |
| Unit Price without VAT: | 232,24000 Kč |
|---|---|
| Unit Price with VAT: | 281,01040 Kč |


