
LTC3676IUJ-1#PBF | |
|---|---|
DigiKey Part Number | LTC3676IUJ-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3676IUJ-1#PBF |
Description | IC REG CONV I.MX6 7OUT 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, i.MX6 Voltage Regulator IC 7 Output 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3676IUJ-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, i.MX6 | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 7 | |
Voltage - Output | Adjustable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,22000 Kč | 400,22 Kč |
| 10 | 318,58200 Kč | 3 185,82 Kč |
| 61 | 282,80180 Kč | 17 250,91 Kč |
| 122 | 273,23557 Kč | 33 334,74 Kč |
| 305 | 263,13525 Kč | 80 256,25 Kč |
| 549 | 257,89942 Kč | 141 586,78 Kč |
| Unit Price without VAT: | 400,22000 Kč |
|---|---|
| Unit Price with VAT: | 484,26620 Kč |




