- Converter, i.MX6 Voltage Regulator IC 7 Output 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3676HUJ#PBF

DigiKey Part Number
505-LTC3676HUJ#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3676HUJ#PBF
Description
IC REG CONV I.MX6 7OUT 40QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, i.MX6 Voltage Regulator IC 7 Output 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC3676HUJ#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Converter, i.MX6
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
7
Voltage - Output
Adjustable
Operating Temperature
-40°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1414,92000 Kč414,92 Kč
10330,69800 Kč3 306,98 Kč
61293,77230 Kč17 920,11 Kč
122283,89811 Kč34 635,57 Kč
305273,47384 Kč83 409,52 Kč
549268,06987 Kč147 170,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:414,92000 Kč
Unit Price with VAT:502,05320 Kč