- Converter, i.MX6 Voltage Regulator IC 7 Output 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3676EUJ#TRPBF

DigiKey Part Number
LTC3676EUJ#TRPBFTR-ND - Tape & Reel (TR)
LTC3676EUJ#TRPBFCT-ND - Cut Tape (CT)
LTC3676EUJ#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3676EUJ#TRPBF
Description
IC REG CONV I.MX6 7OUT 40QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, i.MX6 Voltage Regulator IC 7 Output 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC3676EUJ#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, i.MX6
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
7
Voltage - Output
Adjustable
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1341,64000 Kč341,64 Kč
10270,81100 Kč2 708,11 Kč
25253,13520 Kč6 328,38 Kč
100241,91590 Kč24 191,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000216,78346 Kč433 566,92 Kč
Manufacturers Standard Package
Unit Price without VAT:341,64000 Kč
Unit Price with VAT:413,38440 Kč