
LTC3676ELXE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3676ELXE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3676ELXE-1#PBF |
Description | IC REG CONV I.MX6 7OUT 48ELQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, i.MX6 Voltage Regulator IC 7 Output 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3676ELXE-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Converter, i.MX6 | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 7 | |
Voltage - Output | Adjustable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,85000 Kč | 333,85 Kč |
| 10 | 233,48700 Kč | 2 334,87 Kč |
| 25 | 207,31720 Kč | 5 182,93 Kč |
| 100 | 178,13560 Kč | 17 813,56 Kč |
| Unit Price without VAT: | 333,85000 Kč |
|---|---|
| Unit Price with VAT: | 403,95850 Kč |



