


LTC3631IMS8E-3.3#PBF | |
|---|---|
DigiKey Part Number | LTC3631IMS8E-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3631IMS8E-3.3#PBF |
Description | IC REG BUCK 3.3V 100MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Fixed 3.3V 1 Output 100mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3631IMS8E-3.3#PBF Models |
Category | Voltage - Input (Max) 45V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-MSOP-EP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,70000 Kč | 226,70 Kč |
| 10 | 177,18800 Kč | 1 771,88 Kč |
| 50 | 157,34220 Kč | 7 867,11 Kč |
| 100 | 151,20240 Kč | 15 120,24 Kč |
| 250 | 144,71800 Kč | 36 179,50 Kč |
| 500 | 140,81008 Kč | 70 405,04 Kč |
| 1 000 | 137,59291 Kč | 137 592,91 Kč |
| Unit Price without VAT: | 226,70000 Kč |
|---|---|
| Unit Price with VAT: | 274,30700 Kč |


