


LTC3631IDD-3.3#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3631IDD-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3631IDD-3.3#PBF |
Description | IC REG BUCK 3.3V 100MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Fixed 3.3V 1 Output 100mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3631IDD-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,53000 Kč | 221,53 Kč |
| 10 | 173,19200 Kč | 1 731,92 Kč |
| 25 | 161,09680 Kč | 4 027,42 Kč |
| 121 | 146,34388 Kč | 17 707,61 Kč |
| 363 | 139,31507 Kč | 50 571,37 Kč |
| 605 | 136,71607 Kč | 82 713,22 Kč |
| 1 089 | 134,15216 Kč | 146 091,70 Kč |
| Unit Price without VAT: | 221,53000 Kč |
|---|---|
| Unit Price with VAT: | 268,05130 Kč |


