


LTC3630IMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3630IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3630IMSE#PBF |
Description | IC REG BUCK ADJ 500MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Adjustable (Programmable) 0.8V (1.8V, 3.3V, 5V) 1 Output 500mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3630IMSE#PBF Models |
Category | Voltage - Input (Max) 65V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 65V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,88000 Kč | 235,88 Kč |
| 10 | 184,63400 Kč | 1 846,34 Kč |
| 37 | 167,25541 Kč | 6 188,45 Kč |
| 111 | 156,86910 Kč | 17 412,47 Kč |
| 259 | 150,78124 Kč | 39 052,34 Kč |
| 518 | 146,77440 Kč | 76 029,14 Kč |
| 1 036 | 143,47638 Kč | 148 641,53 Kč |
| Unit Price without VAT: | 235,88000 Kč |
|---|---|
| Unit Price with VAT: | 285,41480 Kč |



