


LTC3630HDHC#PBF | |
|---|---|
DigiKey Part Number | LTC3630HDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3630HDHC#PBF |
Description | IC REG BUCK ADJ 500MA 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Adjustable (Programmable) 0.8V (1.8V, 3.3V, 5V) 1 Output 500mA 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3630HDHC#PBF Models |
Category | Voltage - Input (Max) 65V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 65V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-DFN (5x3) |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,40000 Kč | 252,40 Kč |
| 10 | 197,99000 Kč | 1 979,90 Kč |
| 73 | 172,31877 Kč | 12 579,27 Kč |
| 146 | 166,24233 Kč | 24 271,38 Kč |
| 292 | 161,24164 Kč | 47 082,56 Kč |
| 511 | 157,85771 Kč | 80 665,29 Kč |
| 1 022 | 154,34044 Kč | 157 735,93 Kč |
| Unit Price without VAT: | 252,40000 Kč |
|---|---|
| Unit Price with VAT: | 305,40400 Kč |



