


LTC3625EDE-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3625EDE-1#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3625EDE-1#TRPBF |
Description | IC SUPERCAP CHARGER 1A 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Charger PMIC 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3625EDE-1#TRPBF Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 12-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 12-DFN (4x3) |
Applications Supercapacitor Charger | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 120,06732 Kč | 300 168,30 Kč |
| Unit Price without VAT: | 120,06732 Kč |
|---|---|
| Unit Price with VAT: | 145,28146 Kč |


