


LTC3622HDE-23/5#PBF | |
|---|---|
DigiKey Part Number | LTC3622HDE-23/5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3622HDE-23/5#PBF |
Description | IC REG BUCK 3.3V/5V 1A DL 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V, 5V 2 Output 1A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3622HDE-23/5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,99000 Kč | 285,99 Kč |
| 10 | 225,26700 Kč | 2 252,67 Kč |
| 91 | 194,31231 Kč | 17 682,42 Kč |
| 182 | 187,93901 Kč | 34 204,90 Kč |
| 273 | 184,74780 Kč | 50 436,15 Kč |
| 546 | 180,06709 Kč | 98 316,63 Kč |
| 1 001 | 176,65779 Kč | 176 834,45 Kč |
| Unit Price without VAT: | 285,99000 Kč |
|---|---|
| Unit Price with VAT: | 346,04790 Kč |



