

LTC3621IDCB-23.3#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC3621IDCB-23.3#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3621IDCB-23.3#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3621IDCB-23.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3621IDCB-23.3#TRMPBF |
Description | IC REG BUCK 3.3V 1A 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3621IDCB-23.3#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 195,80000 Kč | 195,80 Kč |
10 | 132,37500 Kč | 1 323,75 Kč |
25 | 115,85640 Kč | 2 896,41 Kč |
100 | 97,18860 Kč | 9 718,86 Kč |
250 | 88,02176 Kč | 22 005,44 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 87,74638 Kč | 43 873,19 Kč |
Unit Price without VAT: | 195,80000 Kč |
---|---|
Unit Price with VAT: | 236,91800 Kč |