


LTC3618IFE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3618IFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3618IFE#TRPBF |
Description | IC REG CONV DDR 2OUT 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 2 Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3618IFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 2.25V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | Adj to 0.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 179,81713 Kč | 449 542,82 Kč |
| Unit Price without VAT: | 179,81713 Kč |
|---|---|
| Unit Price with VAT: | 217,57873 Kč |


