
LTC3617IUDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3617IUDD#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3617IUDD#TRPBF |
Description | IC REG CONV DDR 1OUT 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 24-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3617IUDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 2.25V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | Adj to 0.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 132,08875 Kč | 330 221,88 Kč |
| Unit Price without VAT: | 132,08875 Kč |
|---|---|
| Unit Price with VAT: | 159,82739 Kč |



