Buck Switching Regulator IC Positive Programmable 0V 1 Output 1.5A 12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Programmable 0V 1 Output 1.5A 12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12 TSSOP EP
Introducing Power by Linear

LTC3600EMSE#TRPBF

DigiKey Part Number
LTC3600EMSE#TRPBFTR-ND - Tape & Reel (TR)
LTC3600EMSE#TRPBFCT-ND - Cut Tape (CT)
LTC3600EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3600EMSE#TRPBF
Description
IC REG BUCK PROG 1.5A 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0V 1 Output 1.5A 12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3600EMSE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
14.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-MSOP-EP
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 619
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1192,55000 Kč192,55 Kč
10149,65300 Kč1 496,53 Kč
25138,92280 Kč3 473,07 Kč
100127,13030 Kč12 713,03 Kč
250124,65252 Kč31 163,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500112,39012 Kč280 975,30 Kč
Manufacturers Standard Package
Unit Price without VAT:192,55000 Kč
Unit Price with VAT:232,98550 Kč