



LTC3600EMSE#PBF | |
|---|---|
DigiKey Part Number | LTC3600EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3600EMSE#PBF |
Description | IC REG BUCK PROG 1.5A 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0V 1 Output 1.5A 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3600EMSE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-MSOP-EP |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,55000 Kč | 192,55 Kč |
| 10 | 149,65300 Kč | 1 496,53 Kč |
| 37 | 135,10784 Kč | 4 998,99 Kč |
| 111 | 126,41550 Kč | 14 032,12 Kč |
| 259 | 121,32062 Kč | 31 422,04 Kč |
| 518 | 117,96620 Kč | 61 106,49 Kč |
| 1 036 | 115,20585 Kč | 119 353,26 Kč |
| Unit Price without VAT: | 192,55000 Kč |
|---|---|
| Unit Price with VAT: | 232,98550 Kč |



