


LTC3600EDD#PBF | |
|---|---|
DigiKey Part Number | LTC3600EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3600EDD#PBF |
Description | IC REG BUCK PROG 1.5A 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0V 1 Output 1.5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3600EDD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-DFN (3x3) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,55000 Kč | 192,55 Kč |
| 10 | 149,65300 Kč | 1 496,53 Kč |
| 25 | 138,92280 Kč | 3 473,07 Kč |
| 121 | 125,83876 Kč | 15 226,49 Kč |
| 363 | 119,60529 Kč | 43 416,72 Kč |
| 605 | 117,30038 Kč | 70 966,73 Kč |
| 1 089 | 115,02662 Kč | 125 263,99 Kč |
| Unit Price without VAT: | 192,55000 Kč |
|---|---|
| Unit Price with VAT: | 232,98550 Kč |



