


LTC3589IUJ-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC3589IUJ-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3589IUJ-2#TRPBF |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3589IUJ-2#TRPBF Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad |
Applications Handheld/Mobile Devices, OMAP™ | Supplier Device Package 40-QFN (6x6) |
Current - Supply 8µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 209,68985 Kč | 419 379,70 Kč |
| Unit Price without VAT: | 209,68985 Kč |
|---|---|
| Unit Price with VAT: | 253,72472 Kč |





