



LTC3588IMSE-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3588IMSE-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3588IMSE-2#PBF |
Description | IC ENERGY HARVESTING PSU 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3588IMSE-2#PBF Models |
Category | Voltage - Supply 14V ~ 20V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Applications Energy Harvesting | Supplier Device Package 10-MSOP-EP |
Current - Supply 1.5µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,24000 Kč | 232,24 Kč |
| 10 | 181,61200 Kč | 1 816,12 Kč |
| 50 | 161,32760 Kč | 8 066,38 Kč |
| 100 | 155,05130 Kč | 15 505,13 Kč |
| 250 | 148,42144 Kč | 37 105,36 Kč |
| 500 | 144,42634 Kč | 72 213,17 Kč |
| 1 000 | 141,13911 Kč | 141 139,11 Kč |
| Unit Price without VAT: | 232,24000 Kč |
|---|---|
| Unit Price with VAT: | 281,01040 Kč |






