



LTC3588IMSE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3588IMSE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3588IMSE-1#PBF |
Description | IC ENERGY HARVESTING PSU 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3588IMSE-1#PBF Models |
Category | Voltage - Supply 2.7V ~ 20V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Applications Energy Harvesting | Supplier Device Package 10-MSOP-EP |
Current - Supply 950nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,87000 Kč | 253,87 Kč |
| 10 | 199,06100 Kč | 1 990,61 Kč |
| 50 | 177,13500 Kč | 8 856,75 Kč |
| 100 | 170,34840 Kč | 17 034,84 Kč |
| 250 | 163,18216 Kč | 40 795,54 Kč |
| 500 | 158,86288 Kč | 79 431,44 Kč |
| 1 000 | 155,30751 Kč | 155 307,51 Kč |
| Unit Price without VAT: | 253,87000 Kč |
|---|---|
| Unit Price with VAT: | 307,18270 Kč |






